
CDM818-04A-01FRA-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM818-04A-01FRA-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM818-04A-01FRA-3M-67 |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,70000 Kč | 348,70 Kč |
| 20 | 282,17500 Kč | 5 643,50 Kč |
| 40 | 268,70750 Kč | 10 748,30 Kč |
| 60 | 261,13167 Kč | 15 667,90 Kč |
| 100 | 251,89060 Kč | 25 189,06 Kč |
| 260 | 235,47946 Kč | 61 224,66 Kč |
| 500 | 224,87402 Kč | 112 437,01 Kč |
| Unit Price without VAT: | 348,70000 Kč |
|---|---|
| Unit Price with VAT: | 421,92700 Kč |













