
CDM846-04A-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM846-04A-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM846-04A-MP-F810-67 |
Description | CONN RCPT MALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM846-04A-MP-F810-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,11900 Kč | 1 241,19 Kč |
| 25 | 116,33720 Kč | 2 908,43 Kč |
| 50 | 110,78120 Kč | 5 539,06 Kč |
| 150 | 102,51787 Kč | 15 377,68 Kč |
| 300 | 97,62600 Kč | 29 287,80 Kč |
| 600 | 92,97005 Kč | 55 782,03 Kč |
| 1 050 | 89,37389 Kč | 93 842,58 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |










