
CDM848-04A-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM848-04A-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM848-04A-MP-F810-67 |
Description | CONN RCPT MALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM848-04A-MP-F810-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,09800 Kč | 1 160,98 Kč |
| 25 | 108,81160 Kč | 2 720,29 Kč |
| 50 | 103,61680 Kč | 5 180,84 Kč |
| 100 | 98,66960 Kč | 9 866,96 Kč |
| 250 | 92,49368 Kč | 23 123,42 Kč |
| 560 | 87,38093 Kč | 48 933,32 Kč |
| 1 120 | 83,21376 Kč | 93 199,41 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |







