Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1230-04A-01MRA-1M-67

DigiKey Part Number
2223-CDM1230-04A-01MRA-1M-67-ND
Manufacturer
Manufacturer Product Number
CDM1230-04A-01MRA-1M-67
Description
CBL 4POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1347,10000 Kč347,10 Kč
20280,81700 Kč5 616,34 Kč
40267,40950 Kč10 696,38 Kč
60259,87117 Kč15 592,27 Kč
100250,67410 Kč25 067,41 Kč
260234,34415 Kč60 929,48 Kč
500223,78954 Kč111 894,77 Kč
Manufacturers Standard Package
Unit Price without VAT:347,10000 Kč
Unit Price with VAT:419,99100 Kč
Mating ProductsSee All
15 Items