
CDM1221-04A-MW-F9-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1221-04A-MW-F9-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1221-04A-MW-F9-050-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,43100 Kč | 2 674,31 Kč |
| 25 | 250,67400 Kč | 6 266,85 Kč |
| 50 | 238,70940 Kč | 11 935,47 Kč |
| 200 | 216,47680 Kč | 43 295,36 Kč |
| 400 | 206,15313 Kč | 82 461,25 Kč |
| 600 | 200,34717 Kč | 120 208,30 Kč |
| 1 000 | 193,26517 Kč | 193 265,17 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |






