
CDM1231-04A-01FRA-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1231-04A-01FRA-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1231-04A-01FRA-3M-67 |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,35000 Kč | 512,35 Kč |
| 16 | 421,28563 Kč | 6 740,57 Kč |
| 32 | 401,17344 Kč | 12 837,55 Kč |
| 64 | 382,03234 Kč | 24 450,07 Kč |
| 112 | 367,25313 Kč | 41 132,35 Kč |
| 256 | 346,46453 Kč | 88 694,92 Kč |
| 512 | 329,95117 Kč | 168 935,00 Kč |
| Unit Price without VAT: | 512,35000 Kč |
|---|---|
| Unit Price with VAT: | 619,94350 Kč |






















