
CDM1224-04A-MW-R16-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1224-04A-MW-R16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1224-04A-MW-R16-050-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,43100 Kč | 2 674,31 Kč |
| 25 | 250,67400 Kč | 6 266,85 Kč |
| 50 | 238,70940 Kč | 11 935,47 Kč |
| 200 | 216,47680 Kč | 43 295,36 Kč |
| 400 | 206,15313 Kč | 82 461,25 Kč |
| 600 | 200,34717 Kč | 120 208,30 Kč |
| 1 000 | 193,26517 Kč | 193 265,17 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |














