
CDM1227-04A-FW-R9-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1227-04A-FW-R9-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1227-04A-FW-R9-050-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 290,25500 Kč | 2 902,55 Kč |
| 25 | 272,07520 Kč | 6 801,88 Kč |
| 50 | 259,09020 Kč | 12 954,51 Kč |
| 200 | 234,96025 Kč | 46 992,05 Kč |
| 400 | 223,75733 Kč | 89 502,93 Kč |
| 600 | 217,45458 Kč | 130 472,75 Kč |
| 1 000 | 209,76771 Kč | 209 767,71 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |





