
CBM-5512C-050-346 | |
|---|---|
DigiKey Part Number | 2223-CBM-5512C-050-346-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5512C-050-346 |
Description | DC BLOWER, 55 X 55 X 12MM, 5 VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H omniCOOL™ Magnetic Sleeve 4.6 CFM (0.129m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5512C-050-346 Models |
Category | Features Auto Restart |
Mfr | Noise 34.6dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 55mm L x 55mm H | Approval Agency CE, cURus, TUV |
Width 10.60mm | Current Rating (Amps) 0.240A |
Air Flow 4.6 CFM (0.129m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,08000 Kč | 231,08 Kč |
| 20 | 174,81100 Kč | 3 496,22 Kč |
| 40 | 162,82925 Kč | 6 513,17 Kč |
| 60 | 156,10350 Kč | 9 366,21 Kč |
| 100 | 147,96560 Kč | 14 796,56 Kč |
| 260 | 138,94977 Kč | 36 126,94 Kč |
| Unit Price without VAT: | 231,08000 Kč |
|---|---|
| Unit Price with VAT: | 279,60680 Kč |











