
CBM-5512C-040-297-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5512C-040-297-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5512C-040-297-20 |
Description | DC BLOWER, 55 X 55 X 12MM, 5 VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H omniCOOL™ Magnetic Sleeve 3.7 CFM (0.104m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5512C-040-297-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 29.7dB(A) |
Series | Power (Watts) 0.6 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 55mm L x 55mm H | Approval Agency CE, cURus, TUV |
Width 10.60mm | Current Rating (Amps) 0.120A |
Air Flow 3.7 CFM (0.104m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,16000 Kč | 233,16 Kč |
| 20 | 176,34350 Kč | 3 526,87 Kč |
| 40 | 164,25800 Kč | 6 570,32 Kč |
| 60 | 157,47633 Kč | 9 448,58 Kč |
| 100 | 149,26490 Kč | 14 926,49 Kč |
| 260 | 140,25323 Kč | 36 465,84 Kč |
| Unit Price without VAT: | 233,16000 Kč |
|---|---|
| Unit Price with VAT: | 282,12360 Kč |






