New at DigiKey
Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H omniCOOL™ Magnetic Sleeve 2.7 CFM (0.076m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-5512C-030-235-22

DigiKey Part Number
2223-CBM-5512C-030-235-22-ND
Manufacturer
Manufacturer Product Number
CBM-5512C-030-235-22
Description
DC BLOWER, 55 X 55 X 12MM, 5 VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H omniCOOL™ Magnetic Sleeve 2.7 CFM (0.076m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-5512C-030-235-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
23.5dB(A)
Series
Power (Watts)
0.3 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square/Rounded - 55mm L x 55mm H
Approval Agency
CE, cURus, TUV
Width
10.60mm
Current Rating (Amps)
0.600A
Air Flow
2.7 CFM (0.076m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1251,52000 Kč251,52 Kč
20190,15000 Kč3 803,00 Kč
40177,09450 Kč7 083,78 Kč
60169,77417 Kč10 186,45 Kč
100160,91690 Kč16 091,69 Kč
260151,98446 Kč39 515,96 Kč
Manufacturers Standard Package
Unit Price without VAT:251,52000 Kč
Unit Price with VAT:304,33920 Kč