
BSB03505HP-00 | |
|---|---|
DigiKey Part Number | 603-BSB03505HP-00-ND |
Manufacturer | |
Manufacturer Product Number | BSB03505HP-00 |
Description | BLOWER SQUARE 35X5.5MM 5VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 35mm L x 35mm H Sleeve 2.1 CFM (0.059m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 54.0dB(A) |
Series | Power (Watts) 1 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Position Rectangular Connector |
Voltage - Rated | Operating Temperature 32 ~ 140°F (0 ~ 60°C) |
Size / Dimension Square/Rounded - 35mm L x 35mm H | Current Rating (Amps) 0.270A |
Width 5.50mm | Voltage Range 2.5 ~ 5.5VDC |
Air Flow 2.1 CFM (0.059m³/min) | Material - Frame Plastic |
Static Pressure 1.181 in H2O (294.2 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 10 | 249,22500 Kč | 2 492,25 Kč |
| 25 | 227,19840 Kč | 5 679,96 Kč |
| 50 | 211,45400 Kč | 10 572,70 Kč |
| 160 | 188,19456 Kč | 30 111,13 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |











