Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-R-C5-L EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C5-LEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C5-L EU |
Description | AC CORD EUROPE RIGHT ANGLE, C5 F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 122,96400 Kč | 1 229,64 Kč |
| 25 | 115,26240 Kč | 2 881,56 Kč |
| 60 | 108,35317 Kč | 6 501,19 Kč |
| 120 | 103,18067 Kč | 12 381,68 Kč |
| 300 | 96,72310 Kč | 29 016,93 Kč |
| 540 | 92,79600 Kč | 50 109,84 Kč |
| 1 020 | 88,72746 Kč | 90 502,01 Kč |
| 2 520 | 83,24915 Kč | 209 787,86 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |





