AC-R-C5-L-G EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 144,68000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 53,88000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 53,88000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 120
Unit Price: 183,10000 Kč
Datasheet
Image for AC-R-C5-L-G EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-R-C5-L-G EU

DigiKey Part Number
2223-AC-R-C5-L-GEU-ND
Manufacturer
Manufacturer Product Number
AC-R-C5-L-G EU
Description
AC CORD EUROPE RIGHT ANGLE, C5 F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Gray CEE 7/7, Right Angle To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Gray
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
72053,88000 Kč38 793,60 Kč
Unit Price without VAT:53,88000 Kč
Unit Price with VAT:65,19480 Kč