
420820527-0503501 | |
|---|---|
DigiKey Part Number | 3876-420820527-0503501-ND |
Manufacturer | |
Manufacturer Product Number | 420820527-0503501 |
Description | METAL STICK TAG-D22-ICODE SLIX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Tag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 22.00mm Dia x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 97,53600 Kč | 975,36 Kč |
| 26 | 92,04385 Kč | 2 393,14 Kč |
| 100 | 85,01250 Kč | 8 501,25 Kč |
| 250 | 80,66592 Kč | 20 166,48 Kč |
| 500 | 77,59642 Kč | 38 798,21 Kč |
| 1 000 | 74,70542 Kč | 74 705,42 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |










