
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 1.338" Dia (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 113,66200 Kč | 1 136,62 Kč |
| 25 | 105,17480 Kč | 2 629,37 Kč |
| 100 | 95,84120 Kč | 9 584,12 Kč |
| 250 | 91,39000 Kč | 22 847,50 Kč |
| 500 | 88,70732 Kč | 44 353,66 Kč |
| 1 000 | 86,49958 Kč | 86 499,58 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |






