
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 1.338" Dia (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,10700 Kč | 1 411,07 Kč |
| 25 | 130,88480 Kč | 3 272,12 Kč |
| 100 | 119,65290 Kč | 11 965,29 Kč |
| 250 | 114,29968 Kč | 28 574,92 Kč |
| 500 | 111,07186 Kč | 55 535,93 Kč |
| 1 000 | 108,41645 Kč | 108 416,45 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |






