
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 2.087" L x 1.732" W (53.00mm x 44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,56100 Kč | 1 485,61 Kč |
| 25 | 137,88960 Kč | 3 447,24 Kč |
| 100 | 126,15810 Kč | 12 615,81 Kč |
| 250 | 120,56380 Kč | 30 140,95 Kč |
| 500 | 117,19236 Kč | 58 596,18 Kč |
| 1 000 | 114,41747 Kč | 114 417,47 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |






