
63PJV100M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-63PJV100M10X12.5TR-ND - Tape & Reel (TR) 1189-63PJV100M10X12.5CT-ND - Cut Tape (CT) 1189-63PJV100M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PJV100M10X12.5 |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 50 | 29,64080 Kč | 1 482,04 Kč |
| 100 | 27,12310 Kč | 2 712,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,29203 Kč | 9 316,81 Kč |
| 800 | 21,84659 Kč | 17 477,27 Kč |
| 1 200 | 21,11769 Kč | 25 341,23 Kč |
| 2 000 | 20,30486 Kč | 40 609,72 Kč |
| 2 800 | 19,82736 Kč | 55 516,61 Kč |
| 4 000 | 19,36598 Kč | 77 463,92 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



