
EHCSA063M1011012T | |
|---|---|
DigiKey Part Number | 283-EHCSA063M1011012TTR-ND - Tape & Reel (TR) 283-EHCSA063M1011012TCT-ND - Cut Tape (CT) 283-EHCSA063M1011012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA063M1011012T |
Description | CAP HYBRID ALUM POLY 1012 63V 10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 31,53400 Kč | 315,34 Kč |
| 50 | 24,72620 Kč | 1 236,31 Kč |
| 100 | 22,57610 Kč | 2 257,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 19,24916 Kč | 8 662,12 Kč |
| 900 | 18,04093 Kč | 16 236,84 Kč |
| 1 350 | 17,43149 Kč | 23 532,51 Kč |
| 2 250 | 16,75225 Kč | 37 692,56 Kč |
| 3 150 | 16,35303 Kč | 51 512,04 Kč |
| 4 500 | 15,96748 Kč | 71 853,66 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |

