Parametric Equivalent
Parametric Equivalent

EEH-ZS1J101P | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1J101PTR-ND - Tape & Reel (TR) 10-EEH-ZS1J101PCT-ND - Cut Tape (CT) 10-EEH-ZS1J101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J101P |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J101P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PJV100M10X12.5 | Rubycon | 0 | 1189-63PJV100M10X12.5CT-ND | 56,31000 Kč | Parametric Equivalent |
| EHCSA063M1011012T | Eaton - Electronics Division | 0 | 283-EHCSA063M1011012TCT-ND | 47,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 31,51300 Kč | 315,13 Kč |
| 50 | 24,70960 Kč | 1 235,48 Kč |
| 100 | 22,56150 Kč | 2 256,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,93368 Kč | 7 573,47 Kč |
| 800 | 17,72170 Kč | 14 177,36 Kč |
| 1 200 | 17,11003 Kč | 20 532,04 Kč |
| 2 000 | 16,42851 Kč | 32 857,02 Kč |
| 2 800 | 16,02790 Kč | 44 878,12 Kč |
| 4 000 | 15,64095 Kč | 62 563,80 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |












