EEH-ZS1J101P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 56,31000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 47,97000 Kč
Datasheet
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1J101P

DigiKey Part Number
10-EEH-ZS1J101PTR-ND - Tape & Reel (TR)
10-EEH-ZS1J101PCT-ND - Cut Tape (CT)
10-EEH-ZS1J101PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1J101P
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1J101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
19mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PJV100M10X12.5Rubycon01189-63PJV100M10X12.5CT-ND56,31000 KčParametric Equivalent
EHCSA063M1011012TEaton - Electronics Division0283-EHCSA063M1011012TCT-ND47,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1031,51300 Kč315,13 Kč
5024,70960 Kč1 235,48 Kč
10022,56150 Kč2 256,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40018,93368 Kč7 573,47 Kč
80017,72170 Kč14 177,36 Kč
1 20017,11003 Kč20 532,04 Kč
2 00016,42851 Kč32 857,02 Kč
2 80016,02790 Kč44 878,12 Kč
4 00015,64095 Kč62 563,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč