
50YXJ470MG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-50YXJ470MG412.5X20CT-ND - Cut Tape (CT) 1189-50YXJ470MG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ470MG412.5X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ470MG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Parametric Equivalent |
| 50ZLH470MEFC12.5X20 | Rubycon | 8 497 | 1189-2329-ND | 22,94000 Kč | Parametric Equivalent |
| 50ZLH470MEFCG412.5X20 | Rubycon | 168 | 1189-50ZLH470MEFCG4125X20CT-ND | 26,07000 Kč | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Parametric Equivalent |
| EEU-EB1H471 | Panasonic Industry | 77 | P13134-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,45300 Kč | 144,53 Kč |
| 50 | 10,97000 Kč | 548,50 Kč |
| 100 | 9,86880 Kč | 986,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,96888 Kč | 3 984,44 Kč |
| 1 000 | 7,36992 Kč | 7 369,92 Kč |
| 1 500 | 7,06765 Kč | 10 601,48 Kč |
| 2 500 | 6,73065 Kč | 16 826,62 Kč |
| 3 500 | 6,53254 Kč | 22 863,89 Kč |
| 5 000 | 6,34111 Kč | 31 705,55 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

