50YXG100MEFCTA8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Direct


Rubycon
In Stock: 7 977
Unit Price: 11,13000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 622
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,98718 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,17207 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5 637
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 457
Unit Price: 10,50000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 5 246
Unit Price: 7,35000 Kč
Datasheet

Direct


Nichicon
In Stock: 3 199
Unit Price: 12,39000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 2 140
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16 931
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8 382
Unit Price: 15,12000 Kč
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG100MEFCTA8X11.5

DigiKey Part Number
1189-50YXG100MEFCTA8X11.5CT-ND - Cut Tape (CT)
1189-50YXG100MEFCTA8X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXG100MEFCTA8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG100MEFCTA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Obsolete
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ100MT78X11.5Rubycon01189-1659-1-ND8,19000 KčDirect
50ZLJ100MT78X11.5Rubycon7 9771189-1662-1-ND11,13000 KčDirect
50ZLH100MEFCT78X11.5Rubycon1 6221189-4025-1-ND9,66000 KčUpgrade
50ZLH100MT78X11.5Rubycon050ZLH100MT78X11.5-ND2,98718 KčUpgrade
50ZLJ100MTA8X11.5Rubycon050ZLJ100MTA8X11.5-ND3,17207 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes