



UHE1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-14545-1-ND - Cut Tape (CT) 493-14545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 388.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 50 | 5,76180 Kč | 288,09 Kč |
| 100 | 5,12980 Kč | 512,98 Kč |
| 500 | 4,03918 Kč | 2 019,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69481 Kč | 3 694,81 Kč |
| 2 000 | 3,40861 Kč | 6 817,22 Kč |
| 3 000 | 3,26407 Kč | 9 792,21 Kč |
| 5 000 | 3,10287 Kč | 15 514,35 Kč |
| 7 000 | 3,00811 Kč | 21 056,77 Kč |
| 10 000 | 2,91658 Kč | 29 165,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

