50YXF47MEFCT16.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,30952 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,28764 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 46 483
Unit Price: 0,95000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 000
Unit Price: 0,26133 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,23057 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,26188 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,26133 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 28 099
Unit Price: 1,05000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,25000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,28764 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,38000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 17 421
Unit Price: 1,44000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,20742 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19 653
Unit Price: 1,51000 Kč
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF47MEFCT16.3X11

DigiKey Part Number
1189-3769-1-ND - Cut Tape (CT)
1189-3769-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXF47MEFCT16.3X11
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF47MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes