476KBM050MSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 17 421
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19 653
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 46 452
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 000
Unit Price: 1,67333 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,47637 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,67683 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,67333 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 27 899
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,84180 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14 837
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 55 174
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 081
Unit Price: 9,24000 Kč
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.5274Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476KBM050MSA

DigiKey Part Number
1572-476KBM050MSA-ND
Manufacturer
Manufacturer Product Number
476KBM050MSA
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.5274Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
3.5274Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60 0001,32816 Kč79 689,60 Kč
Unit Price without VAT:1,32816 Kč
Unit Price with VAT:1,60707 Kč