Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZLH47MEFCTZ6.3X11 | |
|---|---|
DigiKey Part Number | 50ZLH47MEFCTZ6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH47MEFCTZ6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH47MEFCTZ6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,98190 Kč | 3 963,80 Kč |
| Unit Price without VAT: | 1,98190 Kč |
|---|---|
| Unit Price with VAT: | 2,39810 Kč |




