
50SKV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50SKV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50SKV100M10X10.5CT-ND - Cut Tape (CT) 1189-50SKV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 378 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50JGV100M10X10.5 | Rubycon | 661 | 1189-4014-1-ND | 13,58000 Kč | Upgrade |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73 008 | 338-2146-1-ND | 34,36000 Kč | Upgrade |
| EEE-FK1J101P | Panasonic Industry | 39 343 | PCE3819CT-ND | 17,02000 Kč | Upgrade |
| EMZA630ARA101MJA0G | Chemi-Con | 6 080 | 565-EMZA630ARA101MJA0GCT-ND | 27,65000 Kč | Upgrade |
| UCD1J101MNL1GS | Nichicon | 30 683 | 493-6185-1-ND | 12,27000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 10,40870 Kč | 1 040,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,42020 Kč | 4 210,10 Kč |
| 1 000 | 7,79362 Kč | 7 793,62 Kč |
| 1 500 | 7,47739 Kč | 11 216,08 Kč |
| 2 500 | 7,12479 Kč | 17 811,97 Kč |
| 3 500 | 6,91758 Kč | 24 211,53 Kč |
| 5 000 | 6,71730 Kč | 33 586,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

