50SEV10M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 3 487
Unit Price: 9,45000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2 000
Unit Price: 15,12000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,52069 Kč
Datasheet

Direct


Nichicon
In Stock: 423
Unit Price: 9,03000 Kč
Datasheet

Direct


Nichicon
In Stock: 7 559
Unit Price: 11,76000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,46568 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SEV10M5X5.5

DigiKey Part Number
1189-2462-2-ND - Tape & Reel (TR)
1189-2462-1-ND - Cut Tape (CT)
1189-2462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SEV10M5X5.5
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50SEV10M5X5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
45 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TZV10M5X6.1Rubycon3 4871189-1652-1-ND9,45000 KčDirect
AVS106M50C12T-FCornell Dubilier Knowles2 000338-AVS106M50C12T-FCT-ND15,12000 KčDirect
EDK106M050S9DAAKEMET0EDK106M050S9DAA-ND1,52069 KčDirect
UCD1H100MCL6GSNichicon423493-6179-1-ND9,03000 KčDirect
UCM1H100MCL1GSNichicon7 559493-17475-1-ND11,76000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes