Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK106M050S9DAA | |
|---|---|
DigiKey Part Number | EDK106M050S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK106M050S9DAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M050S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 33.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH106M050S9DAA | KEMET | 0 | EDH106M050S9DAA-ND | 1,46568 Kč | Upgrade |
| 50SEV10M5X5.5 | Rubycon | 0 | 1189-2462-1-ND | 10,08000 Kč | Direct |
| 50TZV10M5X6.1 | Rubycon | 3 487 | 1189-1652-1-ND | 9,45000 Kč | Upgrade |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 21,00000 Kč | Upgrade |
| EEE-FK1H100UR | Panasonic Industry | 40 862 | PCE3808CT-ND | 9,45000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,52069 Kč | 30 413,80 Kč |
| Unit Price without VAT: | 1,52069 Kč |
|---|---|
| Unit Price with VAT: | 1,84003 Kč |








