
AVS106M50C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS106M50C12T-FTR-ND - Tape & Reel (TR) 338-AVS106M50C12T-FCT-ND - Cut Tape (CT) 338-AVS106M50C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M50C12T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 45.9 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 23.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK106M050S9DAA | KEMET | 0 | EDK106M050S9DAA-ND | 1,52069 Kč | Direct |
| EDH106M050S9DAA | KEMET | 0 | EDH106M050S9DAA-ND | 1,46568 Kč | Upgrade |
| EMZA500ARA100ME61G | Chemi-Con | 0 | 565-EMZA500ARA100ME61GCT-ND | 13,65000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 50 | 7,09740 Kč | 354,87 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 500 | 5,03700 Kč | 2 518,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,62523 Kč | 4 625,23 Kč |
| 2 000 | 4,28286 Kč | 8 565,72 Kč |
| 3 000 | 4,11015 Kč | 12 330,45 Kč |
| 5 000 | 3,91751 Kč | 19 587,55 Kč |
| 7 000 | 3,80427 Kč | 26 629,89 Kč |
| 10 000 | 3,69485 Kč | 36 948,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

