
50PK10MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-50PK10MEFCTA5X11CT-ND - Cut Tape (CT) 1189-50PK10MEFCTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK10MEFCTA5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK10MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10MTA5X11 | Rubycon | 3 850 | 1189-50YXJ10MTA5X11CT-ND | 4,17000 Kč | Direct |
| 63YXF10MEFCT15X11 | Rubycon | 29 379 | 1189-3783-1-ND | 4,80000 Kč | Upgrade |
| 63YXF10MEFCTA5X11 | Rubycon | 5 790 | 1189-3784-1-ND | 5,21000 Kč | Upgrade |
| 50PK10MEFC5X11 | Rubycon | 1 475 | 1189-2309-ND | 5,84000 Kč | Parametric Equivalent |
| 63PK10MEFC5X11 | Rubycon | 1 646 | 1189-1472-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 50 | 2,62360 Kč | 131,18 Kč |
| 100 | 2,30660 Kč | 230,66 Kč |
| 500 | 1,75770 Kč | 878,85 Kč |
| 1 000 | 1,58377 Kč | 1 583,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,43893 Kč | 2 877,86 Kč |
| 4 000 | 1,31828 Kč | 5 273,12 Kč |
| 6 000 | 1,25741 Kč | 7 544,46 Kč |
| 10 000 | 1,18947 Kč | 11 894,70 Kč |
| 14 000 | 1,14954 Kč | 16 093,56 Kč |
| 20 000 | 1,11095 Kč | 22 219,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

