
50YXJ10MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXJ10MTA5X11CT-ND - Cut Tape (CT) 1189-50YXJ10MTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ10MTA5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ10MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 50 | 2,21320 Kč | 110,66 Kč |
| 100 | 1,94020 Kč | 194,02 Kč |
| 500 | 1,46818 Kč | 734,09 Kč |
| 1 000 | 1,31867 Kč | 1 318,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,19395 Kč | 2 387,90 Kč |
| 4 000 | 1,09022 Kč | 4 360,88 Kč |
| 6 000 | 1,03786 Kč | 6 227,16 Kč |
| 10 000 | 0,97941 Kč | 9 794,10 Kč |
| 14 000 | 0,94503 Kč | 13 230,42 Kč |
| 20 000 | 0,91183 Kč | 18 236,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

