
63YXF10MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-3783-1-ND - Cut Tape (CT) 1189-3783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF10MEFCT15X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF10MEFCT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 87 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10MT15X11 | Rubycon | 0 | 100YXJ10MT15X11-ND | 1,24581 Kč | Upgrade |
| 100YXJ10MTA5X11 | Rubycon | 0 | 100YXJ10MTA5X11-ND | 1,24581 Kč | Upgrade |
| 63YXM10MEFCT15X11 | Rubycon | 0 | 63YXM10MEFCT15X11-ND | 1,34534 Kč | Parametric Equivalent |
| EEU-EB1J100SB | Panasonic Industry | 5 102 | P19615CT-ND | 7,77000 Kč | Direct |
| EEU-EB1J100SH | Panasonic Industry | 0 | P19616CT-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,80790 Kč | 180,79 Kč |
| 500 | 1,36488 Kč | 682,44 Kč |
| 1 000 | 1,22439 Kč | 1 224,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10723 Kč | 2 214,46 Kč |
| 4 000 | 1,00964 Kč | 4 038,56 Kč |
| 6 000 | 0,96041 Kč | 5 762,46 Kč |
| 10 000 | 0,90546 Kč | 9 054,60 Kč |
| 14 000 | 0,87314 Kč | 12 223,96 Kč |
| 20 000 | 0,84192 Kč | 16 838,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

