150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PJV150M10X10.5

DigiKey Part Number
1189-50PJV150M10X10.5TR-ND - Tape & Reel (TR)
1189-50PJV150M10X10.5CT-ND - Cut Tape (CT)
1189-50PJV150M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PJV150M10X10.5
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
110 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1H151MCQ1GSNichicon456493-GYE1H151MCQ1GSCT-ND39,00000 KčParametric Equivalent
GYE1H151MCW1GSNichicon1 000493-GYE1H151MCW1GSCT-ND46,92000 KčParametric Equivalent
HHXJ500ARA151MJA0GChemi-Con446565-HHXJ500ARA151MJA0GCT-ND70,49000 KčParametric Equivalent
HHXJ500GRA151MJA0GChemi-Con787565-HHXJ500GRA151MJA0GCT-ND33,16000 KčParametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
1030,88700 Kč308,87 Kč
5024,15900 Kč1 207,95 Kč
10022,03380 Kč2 203,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,37412 Kč9 187,06 Kč
1 00017,22268 Kč17 222,68 Kč
1 50016,64171 Kč24 962,56 Kč
2 50015,99408 Kč39 985,20 Kč
3 50015,61356 Kč54 647,46 Kč
5 00015,24608 Kč76 230,40 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč