
GYE1H151MCW1GS | |
|---|---|
DigiKey Part Number | GYE1H151MCW1GTR-ND - Tape & Reel (TR) 493-GYE1H151MCW1GSCT-ND - Cut Tape (CT) 493-GYE1H151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1H151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 28mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 30,82400 Kč | 308,24 Kč |
| 50 | 24,15480 Kč | 1 207,74 Kč |
| 100 | 22,04430 Kč | 2 204,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,41708 Kč | 9 208,54 Kč |
| 1 000 | 17,27503 Kč | 17 275,03 Kč |
| 1 500 | 16,69900 Kč | 25 048,50 Kč |
| 2 500 | 16,05698 Kč | 40 142,45 Kč |
| 3 500 | 15,67964 Kč | 54 878,74 Kč |
| 5 000 | 15,31515 Kč | 76 575,75 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |






