150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ500ARA151MJA0G

DigiKey Part Number
565-HHXJ500ARA151MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ500ARA151MJA0GCT-ND - Cut Tape (CT)
565-HHXJ500ARA151MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ500ARA151MJA0G
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ500ARA151MJA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1047,70700 Kč477,07 Kč
5038,03160 Kč1 901,58 Kč
10034,97850 Kč3 497,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,73442 Kč14 867,21 Kč
1 00028,08462 Kč28 084,62 Kč
1 50027,25247 Kč40 878,71 Kč
2 50026,32519 Kč65 812,97 Kč
3 50025,78027 Kč90 230,95 Kč
5 00025,25408 Kč126 270,40 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč