
50PJV150M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PJV150M10X10.5TR-ND - Tape & Reel (TR) 1189-50PJV150M10X10.5CT-ND - Cut Tape (CT) 1189-50PJV150M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PJV150M10X10.5 |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 110 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 24,32400 Kč | 1 216,20 Kč |
| 100 | 22,18440 Kč | 2 218,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,49966 Kč | 9 249,83 Kč |
| 1 000 | 17,34036 Kč | 17 340,36 Kč |
| 1 500 | 16,75543 Kč | 25 133,15 Kč |
| 2 500 | 16,10337 Kč | 40 258,43 Kč |
| 3 500 | 15,72024 Kč | 55 020,84 Kč |
| 5 000 | 15,35025 Kč | 76 751,25 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |











