
HHXJ500ARA151MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ500ARA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ500ARA151MJA0GCT-ND - Cut Tape (CT) 565-HHXJ500ARA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ500ARA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ500ARA151MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ500GRA151MJA0G | Chemi-Con | 787 | 565-HHXJ500GRA151MJA0GCT-ND | 33,16000 Kč | Parametric Equivalent |
| 50PJV150M10X10.5 | Rubycon | 72 | 1189-50PJV150M10X10.5CT-ND | 47,13000 Kč | Parametric Equivalent |
| GYE1H151MCQ1GS | Nichicon | 456 | 493-GYE1H151MCQ1GSCT-ND | 39,00000 Kč | Parametric Equivalent |
| GYE1H151MCW1GS | Nichicon | 1 000 | 493-GYE1H151MCW1GSCT-ND | 46,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 47,38400 Kč | 473,84 Kč |
| 50 | 37,77340 Kč | 1 888,67 Kč |
| 100 | 34,74110 Kč | 3 474,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,53264 Kč | 14 766,32 Kč |
| 1 000 | 27,89402 Kč | 27 894,02 Kč |
| 1 500 | 27,06752 Kč | 40 601,28 Kč |
| 2 500 | 26,14654 Kč | 65 366,35 Kč |
| 3 500 | 25,60531 Kč | 89 618,58 Kč |
| 5 000 | 25,08270 Kč | 125 413,50 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |





