
400USG100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2888-ND |
Manufacturer | |
Manufacturer Product Number | 400USG100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG100MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.316 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG100MEFCSN22X25 | Rubycon | 556 | 1189-2852-ND | 93,44000 Kč | Direct |
| 400MXG100MEFCSN22X25 | Rubycon | 15 | 1189-400MXG100MEFCSN22X25-ND | 78,11000 Kč | Upgrade |
| 420MXG100MEFCSN22X25 | Rubycon | 188 | 1189-420MXG100MEFCSN22X25-ND | 94,49000 Kč | Upgrade |
| 450VXH100MEFCSN22X25 | Rubycon | 4 227 | 1189-2028-ND | 68,87000 Kč | Upgrade |
| 450USG100MEFCSN22X25 | Rubycon | 167 | 1189-2892-ND | 98,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 58,87800 Kč | 588,78 Kč |
| 50 | 47,25800 Kč | 2 362,90 Kč |
| 200 | 40,54925 Kč | 8 109,85 Kč |
| 600 | 36,74090 Kč | 22 044,54 Kč |
| 1 000 | 35,31780 Kč | 35 317,80 Kč |
| 2 600 | 33,12717 Kč | 86 130,64 Kč |
| 5 000 | 31,92112 Kč | 159 605,60 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

