100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXG100MEFCSN22X25

DigiKey Part Number
1189-400MXG100MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
400MXG100MEFCSN22X25
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXG100MEFCSN22X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.19 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG100MEFCSN22X25Rubycon5561189-2852-ND93,44000 KčParametric Equivalent
420MXG100MEFCSN22X25Rubycon1881189-420MXG100MEFCSN22X25-ND94,49000 KčParametric Equivalent
450VXH100MEFCSN22X25Rubycon4 2271189-2028-ND68,87000 KčParametric Equivalent
500VXT100MEFCSN22X25Rubycon721189-500VXT100MEFCSN22X25-ND121,79000 KčParametric Equivalent
ELHS451VSN101MP25SChemi-Con1 519565-ELHS451VSN101MP25S-ND169,24000 KčUpgrade
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1052,62100 Kč526,21 Kč
5042,03380 Kč2 101,69 Kč
20035,92340 Kč7 184,68 Kč
60032,45557 Kč19 473,34 Kč
1 00031,15956 Kč31 159,56 Kč
2 60029,16412 Kč75 826,71 Kč
5 00028,06559 Kč140 327,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč