100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXG100MEFCSN22X25

DigiKey Part Number
1189-420MXG100MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
420MXG100MEFCSN22X25
Description
CAP ALUM 100UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXG100MEFCSN22X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.19 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH100MEFCSN22X25Rubycon4 2271189-2028-ND68,87000 KčParametric Equivalent
500VXT100MEFCSN22X25Rubycon721189-500VXT100MEFCSN22X25-ND121,79000 KčParametric Equivalent
ELXS421VSN101MP25SChemi-Con178565-ELXS421VSN101MP25S-ND168,19000 KčDirect
ELHS451VSN101MP25SChemi-Con1 519565-ELHS451VSN101MP25S-ND169,24000 KčUpgrade
B43643A5107M050TDK424495-B43643A5107M050-ND112,55000 KčParametric Equivalent
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1064,29600 Kč642,96 Kč
5051,79780 Kč2 589,89 Kč
20044,57875 Kč8 915,75 Kč
60040,48275 Kč24 289,65 Kč
1 00038,95234 Kč38 952,34 Kč
2 60036,59580 Kč95 149,08 Kč
5 00035,29877 Kč176 493,85 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč