
400HXG100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2852-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG100MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 50 | 51,13860 Kč | 2 556,93 Kč |
| 200 | 43,99395 Kč | 8 798,79 Kč |
| 600 | 39,93925 Kč | 23 963,55 Kč |
| 1 000 | 38,42382 Kč | 38 423,82 Kč |
| 2 600 | 36,09136 Kč | 93 837,54 Kč |
| 5 000 | 34,80742 Kč | 174 037,10 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

