Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400HXG100MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-2797-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG100MEFCSN22X30 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG100MEFCSN22X30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXC100MEFC22X30 | Rubycon | 0 | 400MXC100MEFC22X30-ND | 34,19315 Kč | Parametric Equivalent |
| 400MXC100MEFCSN22X30 | Rubycon | 196 | 1189-2754-ND | 74,12000 Kč | Parametric Equivalent |
| 400VXG100MEFC22X30 | Rubycon | 0 | 400VXG100MEFC22X30-ND | 36,04830 Kč | Parametric Equivalent |
| 400VXG100MEFCSN22X30 | Rubycon | 602 | 1189-2012-ND | 93,44000 Kč | Parametric Equivalent |
| 420HXG100MEFC22X30 | Rubycon | 0 | 420HXG100MEFC22X30-ND | 52,66930 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 36,09450 Kč | 7 218,90 Kč |
| Unit Price without VAT: | 36,09450 Kč |
|---|---|
| Unit Price with VAT: | 43,67435 Kč |









