
400MXC100MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-2754-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC100MEFCSN22X30 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC100MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG100MEFCSN22X30 | Rubycon | 0 | 1189-2797-ND | 36,09450 Kč | Parametric Equivalent |
| 400VXG100MEFC22X30 | Rubycon | 0 | 400VXG100MEFC22X30-ND | 36,04830 Kč | Parametric Equivalent |
| 400VXG100MEFCSN22X30 | Rubycon | 602 | 1189-2012-ND | 93,44000 Kč | Parametric Equivalent |
| 420HXG100MEFC22X30 | Rubycon | 0 | 420HXG100MEFC22X30-ND | 52,66930 Kč | Parametric Equivalent |
| 420VXG100MEFC22X30 | Rubycon | 0 | 420VXG100MEFC22X30-ND | 41,55820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 49,76500 Kč | 497,65 Kč |
| 50 | 39,66940 Kč | 1 983,47 Kč |
| 200 | 33,83515 Kč | 6 767,03 Kč |
| 600 | 30,52515 Kč | 18 315,09 Kč |
| 1 000 | 29,28759 Kč | 29 287,59 Kč |
| 2 600 | 27,38244 Kč | 71 194,34 Kč |
| 5 000 | 26,33376 Kč | 131 668,80 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

