
400BXC10MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-4186-1-ND - Cut Tape (CT) 1189-4186-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC10MEFCT810X20 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC10MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC10MEFC10X20 | Rubycon | 70 | 1189-4004-ND | 19,32000 Kč | Parametric Equivalent |
| 450BXC10MEFC10X20 | Rubycon | 105 740 | 1189-1894-ND | 14,28000 Kč | Parametric Equivalent |
| 450BXC10MEFCT810X20 | Rubycon | 6 440 | 1189-4199-1-ND | 19,95000 Kč | Parametric Equivalent |
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11 774 | 106KFM400M-ND | 28,56000 Kč | Parametric Equivalent |
| B43890A9106M000 | TDK | 2 479 | 495-B43890A9106M000-ND | 21,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 50 | 9,19300 Kč | 459,65 Kč |
| 100 | 8,24170 Kč | 824,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,60514 Kč | 3 302,57 Kč |
| 1 000 | 6,08879 Kč | 6 088,79 Kč |
| 1 500 | 5,82807 Kč | 8 742,10 Kč |
| 2 500 | 5,53734 Kč | 13 843,35 Kč |
| 3 500 | 5,36643 Kč | 18 782,51 Kč |
| 5 000 | 5,20133 Kč | 26 006,65 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

