10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC10MEFC10X20

DigiKey Part Number
1189-4004-ND
Manufacturer
Manufacturer Product Number
400BXC10MEFC10X20
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC10MEFC10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC10MEFCT810X20Rubycon1001189-4186-1-ND19,32000 KčParametric Equivalent
450BXC10MEFC10X20Rubycon105 7401189-1894-ND14,28000 KčParametric Equivalent
450BXC10MEFCT810X20Rubycon6 4401189-4199-1-ND19,95000 KčParametric Equivalent
UCY2W100MPDNichicon3 723493-6858-ND25,62000 KčUpgrade
UCYW6100MPDNichicon154493-6859-ND26,88000 KčUpgrade
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,17900 Kč121,79 Kč
509,19300 Kč459,65 Kč
1008,24170 Kč824,17 Kč
5006,60514 Kč3 302,57 Kč
1 0006,08879 Kč6 088,79 Kč
3 0005,44282 Kč16 328,46 Kč
5 0005,20133 Kč26 006,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč