10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC10MEFCT810X20

DigiKey Part Number
1189-4199-1-ND - Cut Tape (CT)
1189-4199-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
450BXC10MEFCT810X20
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC10MEFCT810X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
99 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXC10MEFC10X20Rubycon105 7401189-1894-ND14,28000 KčParametric Equivalent
EKXF451ELL100MJ20SChemi-Con1 490565-5062-ND36,54000 KčParametric Equivalent
UCY2W100MPD1TDNichicon432493-13334-1-ND25,41000 KčParametric Equivalent
ULD2W100MPD1TDNichicon457493-13890-1-ND31,08000 KčParametric Equivalent
In-Stock: 6 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,57800 Kč125,78 Kč
509,49940 Kč474,97 Kč
1008,52310 Kč852,31 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,83904 Kč3 419,52 Kč
1 0006,30822 Kč6 308,22 Kč
1 5006,04015 Kč9 060,23 Kč
2 5005,74127 Kč14 353,18 Kč
3 5005,56555 Kč19 479,42 Kč
5 0005,39577 Kč26 978,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč