10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXF451ELL100MJ20S

DigiKey Part Number
565-5062-ND
Manufacturer
Manufacturer Product Number
EKXF451ELL100MJ20S
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXF451ELL100MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 892
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1023,72800 Kč237,28 Kč
5018,39420 Kč919,71 Kč
10016,70600 Kč1 670,60 Kč
50013,80198 Kč6 900,99 Kč
2 00012,12719 Kč24 254,38 Kč
4 00011,49614 Kč45 984,56 Kč
6 00011,17787 Kč67 067,22 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč